- RS Stock No.:
- 276-9554
- Mfr. Part No.:
- X29J-M
- Brand:
- Flexitog
Discontinued product
- RS Stock No.:
- 276-9554
- Mfr. Part No.:
- X29J-M
- Brand:
- Flexitog
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
The Flexitog endurance drive cold store jacket is designed for FLT drivers and those with lower activity rates. It offers modern features like voice pick pockets, improved zip gusset and designated embroidery areas. Internal pockets compatible with most modern voice pick systems, provides a neat and comfortable solution to wearing voice pick apparatus.
High fleeced collar provides a more comfortable touch to the skin
Fabric chin guard stops the zip catching on skin or facial hair
Certified to EN 342-2017 standards with class 1 breathability
Fabric chin guard stops the zip catching on skin or facial hair
Certified to EN 342-2017 standards with class 1 breathability
Specifications
Attribute | Value |
---|---|
Size | M |
Clothing Type | Work Jacket |
Colour | Yellow/Navy |
Material Properties | Cold Resistant |
Gender | Unisex |
Style | Jacket |
Series | X29J |