- RS Stock No.:
- 271-1605
- Mfr. Part No.:
- S523/FG/M
- Brand:
- Portwest
Discontinued product
- RS Stock No.:
- 271-1605
- Mfr. Part No.:
- S523/FG/M
- Brand:
- Portwest
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Size | M |
Clothing Type | Fleece Jacket |
Colour | Black |
Material Properties | Waterproof |
Style | Jacket |
Series | S523 |
Related links
- Portwest S523 Black, Waterproof Jacket Fleece Jacket, XL
- Portwest S523 Black/Green/White/Yellow, Warm, Waterproof Jacket...
- Portwest S523 Black/Green/White/Yellow, Warm, Waterproof Jacket...
- Portwest S523 Black/Green/White/Yellow, Warm, Waterproof Jacket...
- Portwest S523 Black/Green/White/Yellow, Warm, Waterproof Jacket...
- Portwest S523 Black/Green/White/Yellow, Warm, Waterproof Jacket...
- Portwest S523 Black/Green/White/Yellow, Warm, Waterproof Jacket...
- Portwest F205 Aran Fleece Jacket Black/Green/White/Yellow Fleece Jacket M