MOLINEL Jacket Jacket, L
- RS Stock No.:
- 258-5838
- Mfr. Part No.:
- 0974 0261 115 / T3
- Brand:
- MOLINEL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 258-5838
- Mfr. Part No.:
- 0974 0261 115 / T3
- Brand:
- MOLINEL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | L | |
| Clothing Type | Work Jacket | |
| Style | Jacket | |
| Outer Material | Cotton | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size L | ||
Clothing Type Work Jacket | ||
Style Jacket | ||
Outer Material Cotton | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
