Better World
Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, 5XL
- RS Stock No.:
- 248-4361
- Mfr. Part No.:
- 71355_369-5XL
- Brand:
- Helly Hansen
Subtotal (1 unit)*
£135.62
(exc. VAT)
£162.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.62 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-4361
- Mfr. Part No.:
- 71355_369-5XL
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 5XL | |
| Colour | Black/Green/White/Yellow | |
| Clothing Type | Winter Jacket | |
| Gender | Unisex | |
| Hooded | No | |
| Material Properties | Breathable, Waterproof | |
| Outer Material | Polyester | |
| Better World Product | Yes | |
| Better World Verification | bluesign | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 5XL | ||
Colour Black/Green/White/Yellow | ||
Clothing Type Winter Jacket | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Breathable, Waterproof | ||
Outer Material Polyester | ||
Better World Product Yes | ||
Better World Verification bluesign | ||
RoHS Status: Exempt
UC-ME Hi Vis Yellow Winter Jacket with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,333 m²K/W(B)(2,15 clo). EN 342:2017 in combination with style 71455 & 71456. EN 342:2017 air permeability Class 3
! Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. YKK® front zipper with chin protector. Napoleon pocket, no need to open the jacket to access. Hand pockets with YKK® zipper. Hand pockets with brushed lining. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort
! Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. YKK® front zipper with chin protector. Napoleon pocket, no need to open the jacket to access. Hand pockets with YKK® zipper. Hand pockets with brushed lining. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Adjustable hem with elastic drawcord inside hand pocket. ID card loop. Extended back for improved comfort
The Helly Hansen UC-ME winter jacket available in yellow colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and extended back for improved comfort.
YKK® front zipper with chin protector
Adjustable hem with elastic drawcord inside hand pocket
ID card loop
Brushed polyester inside collar
Adjustable hem with elastic drawcord inside hand pocket
ID card loop
Brushed polyester inside collar
Related links
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, 5XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, 4XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, S
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, 3XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, M
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, L
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, XS
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Jacket, XXL
