Portwest Heat Insulating Bodywarmer, XXL
- RS Stock No.:
- 243-7175
- Mfr. Part No.:
- B0106
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7175
- Mfr. Part No.:
- B0106
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XXL | |
| Gender | Unisex | |
| Clothing Type | Thermal Jacket | |
| Material Properties | Heat Insulating | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Hi-Vis | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XXL | ||
Gender Unisex | ||
Clothing Type Thermal Jacket | ||
Material Properties Heat Insulating | ||
Outer Material 35% Cotton, 65% Polyester | ||
Hi-Vis No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Glasgow zip front bodywarmer features a mandarin collar, an elasticated waist, two hand warmer pockets, a full front zip fastening and one inside top pocket.
Machine washable at 40 degrees
65% Polyester 35% Cotton
Lining of 100% Nylon 60g and 150g wadding
65% Polyester 35% Cotton
Lining of 100% Nylon 60g and 150g wadding
