- RS Stock No.:
- 236-1649
- Mfr. Part No.:
- F481-XL
- Brand:
- Pro Fit
Available to back order for despatch 19/08/2024
Added
Price Each
£78.37
(exc. VAT)
£94.04
(inc. VAT)
Units | Per unit |
1 + | £78.37 |
- RS Stock No.:
- 236-1649
- Mfr. Part No.:
- F481-XL
- Brand:
- Pro Fit
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The Pro Fit Hi-vis Freezer Jacket features a bulk knit collar and concealed draft-free knit wrists, double thickness nylon reinforcements on front and arms, hi-visibility safety panels on the front, back and arms
heavy duty double slide zippers under touch tape, storm seal cover and internal drawstrings to ensure a snug fit. Ideal for use in coldstore and freezer applications.
It's size is XL
Excellent for any cold climate work
Can be worn down to -76 F
3M reflective tape
Zip off hood
Excellent for any cold climate work
Can be worn down to -76 F
3M reflective tape
Zip off hood
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Navy/Yellow |
Gender | Unisex |
Material Properties | Hi-Vis |
Lining Material | Polyester |
Outer Material | Nylon, Polyester |