Parade ONESTI Burgundy, Breathable, Waterproof Jacket, XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-4112
Mfr. Part No.:
17ONESTI1491 T XL
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

XL

Colour

Burgundy

Material Properties

Breathable, Waterproof

Gender

Men

Outer Material

Polyester

Hooded

Yes

Series

ONESTI

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Unlined jacket, three waterproof, wind-proof and breathable layers. Waterproof seams
Two front pockets with waterproof zips
Reinforced at the shoulders, cuffs and lower back
Adjustable elasticated hood that can be turned into a collar with an inside cord
Wide, adaptable peak, bottom adjustable with elasticated cord
Angled cuffs with velcro tabs for maximum cover
YKK zip in the middle of the front
Watertight
Designed for easy movement
Reinforced at the shoulders, cuffs and lower back