Parade ONEIDA Glacial Blue, Breathable, Waterproof Technical Jacket, M
- RS Stock No.:
- 193-4093
- Mfr. Part No.:
- 17ONEIDA1718 T M
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4093
- Mfr. Part No.:
- 17ONEIDA1718 T M
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | M | |
| Clothing Type | Technical Jacket | |
| Colour | Glacial Blue | |
| Material Properties | Breathable, Waterproof | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | ONEIDA | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size M | ||
Clothing Type Technical Jacket | ||
Colour Glacial Blue | ||
Material Properties Breathable, Waterproof | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series ONEIDA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Three waterproof, wind-proof and breathable layers. Watertight seams all over the jacket.
Peaked hood adjustable in three places (front and back) protecting your face from the rain yet free to move. The hood folds away inside.
Reinforced at the shoulders, cuffs and lower back.
Waterproof YKK zip in the middle of the front.
Two waterproof, contrasting front zip pockets.
Adjustable cuffs with velcro and PVC tab, bevelled for maximum cover on top of the hand with freedom to move.
Parade technology for Free Movement means you can work with your arms raised without the jacket rising up. You are always protected from the weather.
10000 Schmerber waterproofing and 5000 MVTR breath ability
Parade technology for free movement
100% Nylon reinforcements
Peaked hood adjustable in three places (front and back) protecting your face from the rain yet free to move. The hood folds away inside.
Reinforced at the shoulders, cuffs and lower back.
Waterproof YKK zip in the middle of the front.
Two waterproof, contrasting front zip pockets.
Adjustable cuffs with velcro and PVC tab, bevelled for maximum cover on top of the hand with freedom to move.
Parade technology for Free Movement means you can work with your arms raised without the jacket rising up. You are always protected from the weather.
10000 Schmerber waterproofing and 5000 MVTR breath ability
Parade technology for free movement
100% Nylon reinforcements
