Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-9708
- Mfr. Part No.:
- 9814012
- Brand:
- Uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Size | XL | |
| Colour | Blue | |
| Gender | Women | |
| Hooded | No | |
| Series | 7453 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Size XL | ||
Colour Blue | ||
Gender Women | ||
Hooded No | ||
Series 7453 | ||
RoHS Status: Not Applicable
Women's jacket basic - uvex basic model: 7453, Art. 98140 colour: midnight blue material: 60% cotton, 40% polyester, approx. 280 gsm
Regular fit
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temper perchlorethylene, suitable for industrial lau Size: XS to 4XL
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temper perchlorethylene, suitable for industrial lau Size: XS to 4XL
