Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9316
- Mfr. Part No.:
- BARTON M
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Size | M | |
| Clothing Type | Technical Jacket | |
| Colour | Black | |
| Outer Material | Polyester | |
| Hooded | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Size M | ||
Clothing Type Technical Jacket | ||
Colour Black | ||
Outer Material Polyester | ||
Hooded No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Beat the elements and work in total comfort. A flexible inner membrane allows sweat vapour to escape, but stops water coming in, allowing you to stay dry without over heating. A flexible outer facing maintains a technical look and feel.
High neck
Water resistant & breathable base fabric
Zipped chest pocket
Reflective branding
Zipped front pockets
Comfort cuffs and shaped back hem
Wind resistant
Fleece backed base fabric
Water resistant & breathable base fabric
Zipped chest pocket
Reflective branding
Zipped front pockets
Comfort cuffs and shaped back hem
Wind resistant
Fleece backed base fabric


