- RS Stock No.:
- 184-7564
- Mfr. Part No.:
- 45120404006
- Brand:
- Snickers
4 In stock - FREE next working day delivery available
Added
Price Each
£85.83
(exc. VAT)
£103.00
(inc. VAT)
Units | Per unit |
1 + | £85.83 |
- RS Stock No.:
- 184-7564
- Mfr. Part No.:
- 45120404006
- Brand:
- Snickers
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Stay warm without compromising freedom of movement by adding a vest. This comfortable vest can be worn both as a mid or outer layer. It features 37.5® insulation and has side panels in stretch material for added flexibility. A great, warming garment to have close when the cold sets in.
37.5® insulation
Side panels in stretch for comfort and flexibility
High collar for wind protection
Dropped back
Chest pocket with space for profiling
Material Main : 100% Polyamide Isolation : 100% 37.5® Polyester Contrast : 90% Polyester 10% Elastane
Side panels in stretch for comfort and flexibility
High collar for wind protection
Dropped back
Chest pocket with space for profiling
Material Main : 100% Polyamide Isolation : 100% 37.5® Polyester Contrast : 90% Polyester 10% Elastane
Specifications
Attribute | Value |
---|---|
Size | L |
Clothing Type | Body warmer |
Material Properties | Water Repellent |
Closure Type | Zipper |
Outer Material | Polyamide |
Colour | Black |
- RS Stock No.:
- 184-7564
- Mfr. Part No.:
- 45120404006
- Brand:
- Snickers
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Related links
- Regatta Professional Navy Water Repellent Men's Work Waistcoat, L
- Regatta Professional Navy Water Repellent Women's Work Waistcoat, 22
- Regatta Professional Navy Water Repellent Men's Work Waistcoat, M
- Regatta Professional Black Water Repellent Men's Work Waistcoat, S
- Snickers Black Water Repellent Work Waistcoat, M
- Snickers Black Water Repellent Work Waistcoat, XL
- Regatta Professional Navy Water Repellent Women's Work Waistcoat, 20
- Snickers Black Water Repellent Work Waistcoat, XXL