Dickies IN30060 Black Jacket, XL
- RS Stock No.:
- 171-9994
- Mfr. Part No.:
- IN30060 BK XL
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-9994
- Mfr. Part No.:
- IN30060 BK XL
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | IN30060 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series IN30060 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Waterproof to 3000mm
Concealed hood
Storm flap
Chest pocket
Elasticated cuffs
Hip pockets
Elasticated waistband
Reflective piping
Concealed hood
Storm flap
Chest pocket
Elasticated cuffs
Hip pockets
Elasticated waistband
Reflective piping
