- RS Stock No.:
- 171-6826
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Added
Price Each
£54.23
(exc. VAT)
£65.08
(inc. VAT)
Units | Per unit |
1 + | £54.23 |
- RS Stock No.:
- 171-6826
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Featuring the latest innovative design, this contemporary two tone hi-vis jacket is both stylish and practical. The top pocket can accommodate modern smart phone dimensions and the spacious lower pockets are zipped for extra security. Outstanding features include reflective trim, HiVisTex Pro reflective tape, hook and loop adjustable cuffs and reinforced twin stitched seams.
Specifications
Attribute | Value |
---|---|
Size | S |
Colour | Yellow |
Clothing Type | Work Jacket |
Gender | Men |
Hooded | No |
Material Properties | Hi-Vis |
Outer Material | Cotton, Polyester |
- RS Stock No.:
- 171-6826
- Brand:
- RS PRO