Muzelle Dulac Grey, Shrink Resistance Work Jacket, XXL
- RS Stock No.:
- 146-3733
- Mfr. Part No.:
- NEWPILOTEVE10ASGRIS GRAPHITE5
- Brand:
- Muzelle Dulac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-3733
- Mfr. Part No.:
- NEWPILOTEVE10ASGRIS GRAPHITE5
- Brand:
- Muzelle Dulac
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muzelle Dulac | |
| Size | XXL | |
| Colour | Grey | |
| Material Properties | Shrink Resistance | |
| Gender | Men | |
| Outer Material | Cotton | |
| Hooded | No | |
| Select all | ||
|---|---|---|
Brand Muzelle Dulac | ||
Size XXL | ||
Colour Grey | ||
Material Properties Shrink Resistance | ||
Gender Men | ||
Outer Material Cotton | ||
Hooded No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
