Delta Plus Black Bomber Jacket, XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-0771
Mfr. Part No.:
RANDENOXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XL

Clothing Type

Bomber Jacket

Colour

Black

Outer Material

PUR Coated PA

Lining Material

PET

Hooded

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Quilted bomber jacket with removable sleeves (To match the D-MACH range). Fastened with a zip under the storm flap with press studs. Knitted cuffs and bottom of garment. 5 pockets. Quilted polyurethane-coated polyamide fabric. Lining: Quilted in polyester Taffeta.