Delta Plus NAGOYA Navy Cardigan Jacket, M
- RS Stock No.:
- 138-0730
- Mfr. Part No.:
- NAGOYBMTM
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-0730
- Mfr. Part No.:
- NAGOYBMTM
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Clothing Type | Cardigan Jacket | |
| Colour | Navy | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | NAGOYA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Clothing Type Cardigan Jacket | ||
Colour Navy | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series NAGOYA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Cardigan jacket (To match the MACH ORIGINALS range). Fastened with a zip under storm flap. Cuffs and bottom of garment with bias finishing. 6 pockets. Polyester stitch. Yokes: Cordura® and "Softshell" 96% polyester 4% elastane fabric.
