Mukua PERTH Black Fleece Neck M

Subtotal (1 unit)*

£12.31

(exc. VAT)

£14.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.31

*price indicative

RS Stock No.:
150-212
Mfr. Part No.:
MK610V_200_M
Brand:
Mukua
Find similar products by selecting one or more attributes.
Select all

Brand

Mukua

Clothing Type

Fleece Neck

Gender

Unisex

Colour

Black

Series

PERTH

Size

M

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Fleece Jacket is made from 100% polyester with a weight of 280 g/m². It features a high collar for added warmth and comfort, along with soft polar fleece that provides excellent insulation. The jacket boasts impressive pilling resistance and includes a complete inverted zipper with a plastic puller. A kangaroo pocket with fine binding finish adds functionality, while reinforced herringbone inner neck tape enhances durability.

Unisex
Regular fit
280 GSM fabric

Related links