Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
- RS Stock No.:
- 899-7435
- Mfr. Part No.:
- NP2RX-ULTIMATE
- Brand:
- Neutrik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7435
- Mfr. Part No.:
- NP2RX-ULTIMATE
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Gender | Male | |
| Size | 6.35 mm | |
| Mounting Type | Cable Mount | |
| Type | Mono | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Housing Material | Die Cast Zinc | |
| Colour | Black | |
| Contact Material | Brass | |
| No of Poles/ Way | 2 | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Gender Male | ||
Size 6.35 mm | ||
Mounting Type Cable Mount | ||
Type Mono | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Housing Material Die Cast Zinc | ||
Colour Black | ||
Contact Material Brass | ||
No of Poles/ Way 2 | ||
- COO (Country of Origin):
- LI
