- RS Stock No.:
- 878-7279
- Mfr. Part No.:
- UJ4B
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-7279
- Mfr. Part No.:
- UJ4B
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
4.5mm Panel Mount Jack
Professional range of Switchcraft 4.5 mm panel mount jacks from the Unijax series. All models are highly reliable and excellent quality.
Features & Benefits
Thermoplastic
Steel Contact Material
Black
Steel Contact Material
Black
4.5mm Switchcraft
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 4.4 mm |
Mounting Type | Chassis Mount, Panel Mount, PCB Mount |
Type | Stereo |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
No of Poles/ Way | 5 |