Switchcraft Jack Connector 3.5 mm PCB Mount Stereo Socket, 5Pole
- RS Stock No.:
- 878-7229
- Mfr. Part No.:
- 35RAPC4BH3
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-7229
- Mfr. Part No.:
- 35RAPC4BH3
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Size | 3.5 mm | |
| Mounting Type | PCB Mount | |
| Type | Stereo | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Plating | Silver | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V ac | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| No of Poles/ Way | 5 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Size 3.5 mm | ||
Mounting Type PCB Mount | ||
Type Stereo | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Plating Silver | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V ac | ||
Colour Black | ||
Contact Material Copper Alloy | ||
No of Poles/ Way 5 | ||
- COO (Country of Origin):
- JP
RS PRO 3.5mm Jack Socket
A 3.5mm jack socket for a reliable and high-quality audio connection with Nickel plated contacts for excellent wear resistance. Ideal for the connection of auxiliary devices to equipment, PCs and sound systems.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.
Features and Benefits
- Jack socket
- 3.5mm connection
- Female
- Nickel plated contacts
- PCB Mount
- Enclosed in a protective plastic casing
Why RS PRO?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
