Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Mono, 10A Solder
- RS Stock No.:
- 813-8841
- Distrelec Article No.:
- 142-25-524
- Mfr. Part No.:
- ACPM-RN
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 132 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.03 |
| 5 - 9 | £3.65 |
| 10 - 24 | £3.35 |
| 25 + | £3.09 |
*price indicative
- RS Stock No.:
- 813-8841
- Distrelec Article No.:
- 142-25-524
- Mfr. Part No.:
- ACPM-RN
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Current | 10A | |
| Sub Type | Mono | |
| Number of Ways | 1 | |
| Termination Type | Solder | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Nickel | |
| Housing Material | Zinc Alloy | |
| Voltage | 133V | |
| Colour | Natural | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | ACP | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Current 10A | ||
Sub Type Mono | ||
Number of Ways 1 | ||
Termination Type Solder | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Nickel | ||
Housing Material Zinc Alloy | ||
Voltage 133V | ||
Colour Natural | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series ACP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
1/4 Inch Jack Plugs M Series
A comprehensive offering of ¼ inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a ¼ inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.
Features & Benefits
Standard or gold plated finish
90 degrees or straight versions
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
Related links
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Mono, 10A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Mono, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 1 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Female 2 Phone Jack, 10A Solder
