- RS Stock No.:
- 179-2852
- Brand:
- RS PRO
16 In stock - FREE next working day delivery available
Added
Price Each
£2.30
(exc. VAT)
£2.76
(inc. VAT)
Units | Per unit |
1 + | £2.30 |
- RS Stock No.:
- 179-2852
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO phone plug Adapter has voltage rating of 12 VDC and current rating of 5 A and it comes with cable mounted type male connector.
Operating temperature: -40°C to 105°C
No of Poles/ Way: 3
No of Poles/ Way: 3
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Phone Plug Adapter |
Termination Method | Solder |
Current Rating | 5A |
Voltage Rating | 12 V dc |
No of Poles/ Way | 3 |
Related links
- RS PRO Jack Plug Cable Mount Plug Adapter Plug, 4Pole 5A
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 3Pole 5A
- RS PRO Jack Connector Panel Mount Stereo Socket, 3Pole 5A
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole 5A
- RS PRO Jack Plug 6.35 mm Cable Mount Phone Plug Adapter Plug, 3Pole 5A
- RS PRO Jack Plug Cable Mount Terminal Adapter Male/Female, 2Pole 5A
- RS PRO Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 5A
- Amphenol Audio Jack Plug 3.5 mm Cable Mount Phone Plug Plug 500μA