- RS Stock No.:
- 170-5676
- Mfr. Part No.:
- 1520 02
- Brand:
- Lumberg
Available to back order for despatch 12/09/2024
Added
Price Each (In a Box of 100)
£1.392
(exc. VAT)
£1.67
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £1.392 | £139.20 |
*price indicative |
- RS Stock No.:
- 170-5676
- Mfr. Part No.:
- 1520 02
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.5 mm female jack plugs
From Lumberg, this selection of female jack plugs are available in two-pole (mono) and three-pole (stereo) versions and have a solder connection. These female jack plugs are compatible with JISC 6560 plugs.
Features and Benefits:
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C
• Contact Resistance: ≥30 mΩ
• Voltage: 12 V
• Current: 1A
• Operating Temperature: -20°C to +70°C
Lumberg Jack Plug
The Lumberg female mono jack plug connector of size 3.5mm and has 2-poles. This jack is cable mount and the housing is made of PE material with copper alloy nickel-plated contact. It has an electrical voltage rating of 12VDC and current rating 1A.
Features and Benefits
• Contact Resistance is ≥30mΩ
• Good solder connection
• Insulation resistance ≥ 100 MΩ
• Operating temperature ranges between -10°C and 50°C
• Provides bend protection and solder terminals
• Good solder connection
• Insulation resistance ≥ 100 MΩ
• Operating temperature ranges between -10°C and 50°C
• Provides bend protection and solder terminals
Certifications
• UL 94 approved
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 1A |
Housing Material | PVC |
Voltage Rating | 12 V dc |
Colour | Black, Silver |
Contact Material | Copper Alloy |
No of Poles/ Way | 3 |
- RS Stock No.:
- 170-5676
- Mfr. Part No.:
- 1520 02
- Brand:
- Lumberg
Related links
- Lumberg Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
- Lumberg Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
- Lumberg Jack Connector 3.5 mm PCB Mount Stereo Socket, 3Pole 1A
- Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 1A
- Lumberg Jack Connector Through Hole Stereo Socket, 3Pole 1A
- Lumberg Jack Connector 3.5 mm Surface Mount Stereo Socket, 3Pole 1A
- Lumberg Jack Connector 3.5 mm Cable Mount Stereo Plug, 4Pole 1A
- Lumberg Jack Connector 3.5 mm Through Hole Stereo Socket, 3Pole 1A