Switchcraft Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
- RS Stock No.:
- 878-6727
- Mfr. Part No.:
- 220
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-6727
- Mfr. Part No.:
- 220
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Male | |
| Size | 6.35 mm | |
| Mounting Type | Cable Mount | |
| Type | Mono | |
| Body Orientation | Right Angle | |
| Termination Method | Screw | |
| Contact Plating | Nickel | |
| Housing Material | Plastic | |
| Contact Material | Copper Alloy | |
| No of Poles/ Way | 2 | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Male | ||
Size 6.35 mm | ||
Mounting Type Cable Mount | ||
Type Mono | ||
Body Orientation Right Angle | ||
Termination Method Screw | ||
Contact Plating Nickel | ||
Housing Material Plastic | ||
Contact Material Copper Alloy | ||
No of Poles/ Way 2 | ||
Non Compliant
- COO (Country of Origin):
- US
1/4" Commercial Phone Plugs
A series of Mono 2 or Stereo 3 conductor 1/4" commercial plug connectors from Switchcraft with a choice of solder or screw terminals. All models are highly reliable and excellent quality.
Features & Benefits
Straight or Right Angle Body Orientation
