Switchcraft Jack Connector 6.35 mm Cable Mount Stereo Socket, 3Pole
- RS Stock No.:
- 878-4891
- Mfr. Part No.:
- MT336CX
- Brand:
- Switchcraft
Subtotal (1 unit)*
£10.43
(exc. VAT)
£12.52
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £10.43 |
*price indicative
- RS Stock No.:
- 878-4891
- Mfr. Part No.:
- MT336CX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Gender | Female | |
Size | 6.35 mm | |
Mounting Type | Cable Mount | |
Type | Stereo | |
Body Orientation | Straight | |
Termination Method | Solder | |
Contact Material | Gold | |
No of Poles/ Way | 3 | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Size 6.35 mm | ||
Mounting Type Cable Mount | ||
Type Stereo | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Material Gold | ||
No of Poles/ Way 3 | ||
- COO (Country of Origin):
- US
1/4" Long Frame Audio Plug
A long frame audio plug from Switchcraft. Tarnishing and corrosion vastly reduced due to Nickel plating on plug fingers. Easy to use solder cups and terminals. All models are highly reliable and excellent quality.