Switchcraft Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-4703
Mfr. Part No.:
260
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Screw

Contact Plating

Nickel

Housing Material

Copper Alloy

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

3

COO (Country of Origin):
US

1/4" Commercial Phone Plugs


A series of Mono 2 or Stereo 3 conductor 1/4" commercial plug connectors from Switchcraft with a choice of solder or screw terminals. All models are highly reliable and excellent quality.

Features & Benefits


Straight or Right Angle Body Orientation