Switchcraft Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 4A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-2517
Mfr. Part No.:
35HDNN
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

4A

Housing Material

Copper Alloy

Voltage Rating

140 V dc, 250 V ac

Contact Material

Copper Alloy

No of Poles/ Way

3

COO (Country of Origin):
US

3.5mm Free Hanging Plug


Professional range of Switchcraft free hanging slide switches from the 35HD series.

Unshielded
3 Conductors, 3 Contacts
Contact Material - Brass


3.5mm Switchcraft