Switchcraft Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 4A
- RS Stock No.:
- 876-8530
- Mfr. Part No.:
- 35HDBAU
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8530
- Mfr. Part No.:
- 35HDBAU
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Male | |
| Size | 3.5 mm | |
| Mounting Type | Cable Mount | |
| Type | Stereo | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 4A | |
| Housing Material | Copper Alloy | |
| Voltage Rating | 140 V dc, 250 V ac | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| No of Poles/ Way | 3 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Male | ||
Size 3.5 mm | ||
Mounting Type Cable Mount | ||
Type Stereo | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 4A | ||
Housing Material Copper Alloy | ||
Voltage Rating 140 V dc, 250 V ac | ||
Colour Black | ||
Contact Material Copper Alloy | ||
No of Poles/ Way 3 | ||
- COO (Country of Origin):
- US
