Schurter Jack Connector 3.5 mm Screw On Mount Stereo Socket, 3Pole 500mA
- RS Stock No.:
- 869-3206
- Mfr. Part No.:
- 4832.2300
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-3206
- Mfr. Part No.:
- 4832.2300
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Female | |
| Size | 3.5 mm | |
| Mounting Type | Screw On Mount | |
| Type | Stereo | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 30 V ac/dc | |
| Colour | Black, Silver | |
| No of Poles/ Way | 3 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Female | ||
Size 3.5 mm | ||
Mounting Type Screw On Mount | ||
Type Stereo | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 30 V ac/dc | ||
Colour Black, Silver | ||
No of Poles/ Way 3 | ||
- COO (Country of Origin):
- JP
