RS PRO Jack 3.5 mm Cable Male 4 Jack Plug Type
- RS Stock No.:
- 285-8092
- Distrelec Article No.:
- 301-04-289
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8092
- Distrelec Article No.:
- 301-04-289
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Number of Ways | 4 | |
| Termination Type | Plug Type | |
| Sub Type | Jack | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Series | FC68124M | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Number of Ways 4 | ||
Termination Type Plug Type | ||
Sub Type Jack | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Series FC68124M | ||
- COO (Country of Origin):
- GB
The RFI Shielded 3.5mm 4 pole Jack Plug is designed for assembly type use with a maximum cable diameter of Ø4mm. It provides reliable shielding to prevent interference, ensuring high-quality audio connections.
RFI shielded design for interference-free audio connections
Compatible with cables up to Ø4mm in diameter for versatile use
Assembly type plug for easy installation and maintenance
Provides secure connections for long-lasting performance
Related links
- RS PRO Jack 3.5 mm Cable Male 4 Plug Adapter, 5A Solder
- RS PRO Jack 3.5 mm Cable Male 3 Stereo Jack Plug, 1A
- RS PRO Jack 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag
- RS PRO Jack 3.5 mm Panel Mount Mono Type Jack Socket Solder Tag
- RS PRO Jack Connector 3.5 mm Cable Male 2 Mono Solder Tab
- RS PRO Jack Connector 3.5 mm Cable Female 4 Jack Adapter, 5A Solder
- RS PRO Jack Connector 3.5 mm Cable Male 4 Composite Video Solder
- Same Sky Jack Connector 3.5 mm Panel Mount Male 4 Jack Connector, 0.3A
