Lumberg Jack Connector 3.5 mm PCB Mount Stereo Socket, 3Pole 1A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-7915
Mfr. Part No.:
1503 18
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Gender

Female

Size

3.5 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Housing Material

PBT

Voltage Rating

12 V dc

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

3

COO (Country of Origin):
JP

Lumberg Jack Chassis Socket, 3.5mm


A series of Jack Chassis Sockets brought to you by Lumberg. Each jack is right angled, making them perfect for situations where space is an issue when mounted on a circuit board. These female sockets are sturdy and robust, ensuring your PCB application performs up to your standards. All models are highly reliable and excellent quality.

Features & Benefits


Right angle orientation

Gender: Female

Pin termination

Copper Alloy, Silver-plated contact


Lumberg Jack Connectors