AD210AN Analog Devices, Isolation Amplifier, 12-Pin PDIP
- RS Stock No.:
- 912-9983
- Mfr. Part No.:
- AD210AN
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-9983
- Mfr. Part No.:
- AD210AN
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±15V | |
| Isolation Mode Rejection | 120dB | |
| Number of Channels per Chip | 1 | |
| Maximum Voltage Gain | 100V/V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 12 | |
| Dimensions | 53.3 x 25 x 8.91mm | |
| Height | 8.91mm | |
| Width | 25mm | |
| Length | 53.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±15V | ||
Isolation Mode Rejection 120dB | ||
Number of Channels per Chip 1 | ||
Maximum Voltage Gain 100V/V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 12 | ||
Dimensions 53.3 x 25 x 8.91mm | ||
Height 8.91mm | ||
Width 25mm | ||
Length 53.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
