ACPL-790B-300E Broadcom, Isolation Amplifier, 3 → 5.5 V, 8-Pin PDIP

Bulk discount available

Subtotal (1 unit)*

£5.39

(exc. VAT)

£6.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£5.39
5 - 9£5.16
10 - 24£4.94
25 - 49£4.53
50 +£4.26

*price indicative

Packaging Options:
RS Stock No.:
830-4984
Mfr. Part No.:
ACPL-790B-300E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Number of Channels per Chip

1

Maximum Voltage Gain

8.24V/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.8 x 6.35 x 3.56mm

Height

3.56mm

Width

6.35mm

Length

9.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C