HCPL-7520-000E Broadcom, Isolation Amplifier, 4.5 → 5.5 V, 8-Pin PDIP
- RS Stock No.:
- 818-8366
- Mfr. Part No.:
- HCPL-7520-000E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.99
(exc. VAT)
£4.79
(inc. VAT)
- RS Stock No.:
- 818-8366
- Mfr. Part No.:
- HCPL-7520-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Number of Channels per Chip | 1 | |
| Maximum Voltage Gain | 4/0.512V/V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.8 x 6.35 x 3.56mm | |
| Height | 3.56mm | |
| Width | 6.35mm | |
| Length | 9.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Number of Channels per Chip 1 | ||
Maximum Voltage Gain 4/0.512V/V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.8 x 6.35 x 3.56mm | ||
Height 3.56mm | ||
Width 6.35mm | ||
Length 9.8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
