AD208AY Analog Devices, 2-Channel Isolation Amplifier, 15 V, 10-Pin SIP
- RS Stock No.:
- 759-2199
- Mfr. Part No.:
- AD208AY
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-2199
- Mfr. Part No.:
- AD208AY
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 15 V | |
| Number of Channels per Chip | 2 | |
| Maximum Voltage Gain | 1 → 1000V/V | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 10 | |
| Dimensions | 52.8 x 6.6 x 15.9mm | |
| Height | 15.9mm | |
| Width | 6.6mm | |
| Length | 52.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 15 V | ||
Number of Channels per Chip 2 | ||
Maximum Voltage Gain 1 → 1000V/V | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 10 | ||
Dimensions 52.8 x 6.6 x 15.9mm | ||
Height 15.9mm | ||
Width 6.6mm | ||
Length 52.8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
