Recom RY DC-DC Converter, 5V dc/ 200mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C
- RS Stock No.:
- 831-7337
- Mfr. Part No.:
- RY-0505S/P
- Brand:
- Recom
Bulk discount available
Subtotal (1 pack of 25 units)*
£216.425
(exc. VAT)
£259.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £8.657 | £216.43 |
| 125 - 225 | £8.397 | £209.93 |
| 250 - 600 | £8.137 | £203.43 |
| 625 - 1225 | £7.878 | £196.95 |
| 1250 + | £7.618 | £190.45 |
*price indicative
- RS Stock No.:
- 831-7337
- Mfr. Part No.:
- RY-0505S/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.75 → 5.25 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Series | RY | |
| Load Regulation | ±1% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 58 → 60% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.75 → 5.25 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Series RY | ||
Load Regulation ±1% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
Efficiency 58 → 60% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series
Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package
Note
Operating temperature range is with derating above 70°C.
