Recom RPMD30 EW DC-DC Converter, 5V dc/, 18 → 75 V dc Input, 30W, DIN Rail Mount
- RS Stock No.:
- 831-7292
- Mfr. Part No.:
- RPMD30-4805SEW
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 831-7292
- Mfr. Part No.:
- RPMD30-4805SEW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Mounting Type | DIN Rail Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 1.6 in | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 24.5mm | |
| Width | 57.6mm | |
| Length | 125mm | |
| Series | RPMD30 EW | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Mounting Type DIN Rail Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 1.6 in | ||
Isolation Voltage 1.6kV dc | ||
Depth 24.5mm | ||
Width 57.6mm | ||
Length 125mm | ||
Series RPMD30 EW | ||
- COO (Country of Origin):
- TW
Recom POWERLINE 20W to 60W DC/DC Converters - RPM Series
The Recom Powerline RPM series of power modules take a standard DC-DC converter and mounts it on a PCB with screw terminals, EMC filter, input protection circuitry and built in heatsink to offer a power module that can be mounted on a bulkhead or on a DIN rail. The RPM series of DC-DC converters are ideal for transport applications, such as GPS vehicle tracking power supply or radio communications power supply, but it can also be used in industrial, communications or battery powered applications.
DC-DC power module
Screw terminal connections
Class B EMC filter built-in
Input fuse
Reverse polarity protected
Inrush current limiting
Output trim potentiometer
Output LED indicator
DIN rail or panel mount options
Screw terminal connections
Class B EMC filter built-in
Input fuse
Reverse polarity protected
Inrush current limiting
Output trim potentiometer
Output LED indicator
DIN rail or panel mount options
Approvals
EN60950-1
