Recom RPMD30 EW DC-DC Converter, 5V dc/, 9.5 → 36 V dc Input, 30W, DIN Rail Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-7280
Mfr. Part No.:
RPMD30-2405SEW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9.5 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Package

2 x 1.6 in

Isolation Voltage

1.6kV dc

Depth

24.5mm

Width

57.6mm

Length

125mm

Series

RPMD30 EW

COO (Country of Origin):
TW

Recom POWERLINE 20W to 60W DC/DC Converters - RPM Series


The Recom Powerline RPM series of power modules take a standard DC-DC converter and mounts it on a PCB with screw terminals, EMC filter, input protection circuitry and built in heatsink to offer a power module that can be mounted on a bulkhead or on a DIN rail. The RPM series of DC-DC converters are ideal for transport applications, such as GPS vehicle tracking power supply or radio communications power supply, but it can also be used in industrial, communications or battery powered applications.

DC-DC power module
Screw terminal connections
Class B EMC filter built-in
Input fuse
Reverse polarity protected
Inrush current limiting
Output trim potentiometer
Output LED indicator
DIN rail or panel mount options

Approvals

EN60950-1