Recom RP10 E DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-7233
Mfr. Part No.:
RP10-2412DE
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±416mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

50.8mm

Series

RP10 E

Load Regulation

±2%

Maximum Temperature

+85°C

Minimum Temperature

-25°C

COO (Country of Origin):
TW

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-E Series


The RP10-E series of DC/DC converters have a 2:1 wide input Voltage range and 10W output power. The industry standard package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin. This series of DC-DC converters is also available with the /M1 option which is particularly suitable for extended temperature range applications. The RP10-E DC-DC converters are ideal for all telecom and industrial applications where approved safety standards are required.

2:1 Wide input Voltage range
10W output power
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard Package 50.8x25.4x10.2mm
Efficiency up to 86%

Approvals

UL 60950-1, cUL 60950-1