Recom RP10 E DC-DC Converter, ±15V dc/ ±333mA Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp -25°C
- RS Stock No.:
- 831-7227
- Mfr. Part No.:
- RP10-1215DE
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7227
- Mfr. Part No.:
- RP10-1215DE
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±333mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | RP10 E | |
| Load Regulation | ±2% | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±333mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series RP10 E | ||
Load Regulation ±2% | ||
Minimum Temperature -25°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
