Recom RNM DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-7205
Mfr. Part No.:
RNM-0505S/H
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

2kV dc

Depth

6.8mm

Length

8.3mm

Series

RNM

Load Regulation

0.15

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

70 → 82%

COO (Country of Origin):
TW

Recom 1W DIP Single Output Unregulated Isolated DC-DC Converter - RNM Series


Ultra compact 8.3 x 8.3 x 6.8mm
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required

Note

Operating temperature is without derating
MBTF to MIL-HDBK 217F (25°C)

Standards

EN60950-1