Recom REC5 DC-DC Converter, 15V dc/ 340mA Output, 18 → 36 V dc Input, 5W, Surface Mount, +75°C Max Temp -40°C

Discontinued
RS Stock No.:
831-7198
Mfr. Part No.:
REC5-2415SRW/H2/A/SMD
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

340mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

2kV dc

Depth

10.9mm

Length

32mm

Series

REC5

Load Regulation

±0.6%

Medical Approved

Yes

Maximum Temperature

+75°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5 Series


Short circuit protected
Regulated output
DIP24 package
UL94V-0 package material
High efficiency (81% typ)
2% voltage setting accuracy
1kVdc (H1 suffix) or 2kVdc (H2 suffix) Isolation
Pi-network input filter
4:1 wide input range
Single and dual output options

Note

Operating temperature is without derating.

Standards

EN60950-1, UL60950-1, EN60601-1