Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 0.3W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 831-7113
- Mfr. Part No.:
- REC3-1205SRW/H6/C
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 831-7113
- Mfr. Part No.:
- REC3-1205SRW/H6/C
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 5V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 0.3W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 600mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | DIP | |
Isolation Voltage | 6kV dc | |
Length | 32mm | |
Depth | 10.2mm | |
Series | REC3 | |
Load Regulation | ±0.6% | |
Medical Approved | Yes | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 0.3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 6kV dc | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC3 | ||
Load Regulation ±0.6% | ||
Medical Approved Yes | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||