Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 0.3W, Surface Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 831-7110
- Mfr. Part No.:
- REC3-1205SRW/H4/C/SMD
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7110
- Mfr. Part No.:
- REC3-1205SRW/H4/C/SMD
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 0.3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 600mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 4kV dc | |
| Length | 32mm | |
| Depth | 10.9mm | |
| Series | REC3 | |
| Load Regulation | ±0.6% | |
| Medical Approved | Yes | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 0.3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 600mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 4kV dc | ||
Length 32mm | ||
Depth 10.9mm | ||
Series REC3 | ||
Load Regulation ±0.6% | ||
Medical Approved Yes | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
