Recom RE DC-DC Converter, 12V dc/ 83mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

Discontinued
RS Stock No.:
831-7097
Mfr. Part No.:
RE-2412S/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

19.6mm

Depth

10.2mm

Series

RE

Load Regulation

0.1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series


Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs

Note

Operating temperature is without derating.