Recom RB DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

Discontinued
RS Stock No.:
831-7075
Mfr. Part No.:
RB-2405D/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.6mm

Depth

10.2mm

Series

RB

Load Regulation

0.15

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series


Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs

Note

Operating temperature is without derating.