Recom RB DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 831-7066
- Mfr. Part No.:
- RB-1215D/P
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 831-7066
- Mfr. Part No.:
- RB-1215D/P
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | ±15V dc | |
Input Voltage Range | 10.8 → 13.2 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 12 V dc | |
Output Current | ±33mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SIP | |
Isolation Voltage | 1kV dc | |
Depth | 10.2mm | |
Length | 19.6mm | |
Series | RB | |
Load Regulation | 0.1 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±33mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10.2mm | ||
Length 19.6mm | ||
Series RB | ||
Load Regulation 0.1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||