Recom DC-DC Converter, ±9V dc/ ±55mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C Min
- RS Stock No.:
- 831-7016
- Mfr. Part No.:
- R05P09D
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7016
- Mfr. Part No.:
- R05P09D
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±9V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±55mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 6.4kV dc | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Load Regulation | 0.15 | |
| Efficiency | 70 → 75% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±9V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±55mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 6.4kV dc | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Load Regulation 0.15 | ||
Efficiency 70 → 75% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
- COO (Country of Origin):
- TW
