Recom Isolated DC-DC Converter, 12V dc/ 3.33A Output, 18 → 36 V dc Input, 40W, Through Hole -40°C Min Temp
- RS Stock No.:
- 830-3947
- Mfr. Part No.:
- RPP40-2412S
- Brand:
- Recom
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£130.29
(exc. VAT)
£156.35
(inc. VAT)
- RS Stock No.:
- 830-3947
- Mfr. Part No.:
- RPP40-2412S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 3.33A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3000V dc | |
| Length | 50.8mm | |
| Depth | 11.7mm | |
| Load Regulation | ±0.5% | |
| Efficiency | 87% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 3.33A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 3000V dc | ||
Length 50.8mm | ||
Depth 11.7mm | ||
Load Regulation ±0.5% | ||
Efficiency 87% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW

