TRACOPOWER THM 6WI DC-DC Converter, ±12V dc/ ±250mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +88°C Max Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
797-2801
Mfr. Part No.:
THM 6-0522WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

5kV ac

Length

31.8mm

Depth

10.2mm

Railway Approved

No

Series

THM 6WI

Load Regulation

0.01

Maximum Temperature

+88°C

Medical Approved

Yes

Minimum Temperature

-40°C